
16-bit, 1GS/s digital-to-analog converter (DAC) featuring a 1x-4x interpolating architecture. Offers 81dB SFDR and 75dB SNR for high-fidelity signal generation. Operates with a 3V to 3.6V supply voltage and a typical 3.3V operating voltage, consuming 800mW maximum power. Interface options include LVDS and parallel, with a settling time of 10.4ns. Packaged in a 64-VQFN with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC5681ZIRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5681ZIRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000MS/s |
| Series | DAC5681Z |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5681ZIRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
