
16-bit, 1 GS/s digital-to-analog converter (DAC) featuring a 1x-4x interpolating architecture. Offers 81dB SFDR and 75dB SNR with a settling time of 10.4ns. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. Interface options include LVDS and parallel, with a unipolar output polarity. Packaged in a 64-VQFN with gold contact plating, suitable for SMD/SMT termination.
Sign in to ask questions about the Texas Instruments DAC5681ZIRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5681ZIRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000MS/s |
| Series | DAC5681Z |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Current | 191mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5681ZIRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
