
Dual-channel, 16-bit digital-to-analog converter (DAC) with a 1GS/s conversion rate and 1000MS/s sampling rate. Features LVDS and parallel interfaces, 75dB signal-to-noise ratio (SNR), and 81dB spurious-free dynamic range (SFDR). Operates with a 3V to 3.6V supply voltage and offers a 16-bit resolution. Packaged in a 64-VQFN with gold contact plating, this lead-free and RoHS compliant component has a minimum operating temperature of -40°C and a maximum of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5682ZIRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000MS/s |
| Series | DAC5682Z |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Analog, Digital |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5682ZIRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
