
Dual-channel, 16-bit digital-to-analog converter (DAC) featuring a 1GS/s conversion rate and 0.0104µs settling time. Supports parallel and LVDS interfaces with a 16-bit resolution. Operates within a 3V to 3.6V supply range, offering 75dB SNR and 81dB SFDR. Packaged in a VQFN-64, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments DAC5682ZIRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000MS/s |
| Series | DAC5682Z |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Analog, Digital |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5682ZIRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
