
Dual-channel, 16-bit digital-to-analog converter (DAC) with a 1GS/s conversion rate. Features LVDS and parallel interface, unipolar output polarity, and differential output. Offers 75dB SNR and 81dB SFDR with a settling time of 0.0104µs. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 64-VQFN EP with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments DAC5682ZIRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5682ZIRGCT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000MS/s |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Current | 133mA |
| Supply Type | Analog, Digital |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5682ZIRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
