
Dual-channel, 16-bit digital-to-analog converter (DAC) with a 500 MS/s conversion rate. Features a 1x-8x interpolating architecture and a parallel interface. Offers 73dB signal-to-noise ratio and 76dB spurious-free dynamic range. Operates from a 3V to 3.6V supply voltage, with a typical power consumption of 1.41W. Packaged in a 100-HTQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC5687IPZPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5687IPZPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.41W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | DAC5687 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5687IPZPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
