
Dual-channel, 16-bit digital-to-analog converter (DAC) with an 800 MSPS conversion rate. Features 1x-8x interpolation and a parallel interface. Offers 72dB signal-to-noise ratio and 83dB spurious-free dynamic range. Operates with a 3V to 3.6V supply voltage and a 1.95W maximum power dissipation. Packaged in a 64-VQFN with gold contact plating, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5688IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5688IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.75W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000000S/s |
| Series | DAC5688 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Analog, Digital |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5688IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
