
Dual-channel, 16-bit digital-to-analog converter (DAC) IC featuring an 800MS/s conversion rate and a parallel interface. Offers 72dB signal-to-noise ratio and 83dB spurious-free dynamic range. Operates with a 3.3V supply voltage, with a range of 3V to 3.6V, and consumes 1.75W of power. Packaged in a 64-VQFN with gold contact plating, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC5688IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.75W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000000S/s |
| Series | DAC5688 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Analog, Digital |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5688IRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
