
Dual-channel, 16-bit digital-to-analog converter (DAC) with a parallel interface and 800MS/s conversion rate. Features 0.0104µs settling time, 72dB SNR, and 83dB SFDR. Operates from a 3V to 3.6V supply, with a maximum power dissipation of 1.95W. Packaged in a 64-pin VQFN, this RoHS compliant component is suitable for applications requiring high-speed, high-resolution signal generation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5688IRGCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5688IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 800MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.75W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000000S/s |
| Series | DAC5688 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Analog, Digital |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5688IRGCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
