
Dual-channel, 16-bit digital-to-analog converter (DAC) with an 800 MS/s conversion rate. Features 1x-8x interpolation and a parallel interface. Offers 72dB SNR and 79dB SFDR, with an integral nonlinearity of 4 LSB. Operates from a 3V to 3.6V supply, consuming 1.75W. Packaged in a 64-VQFN with gold contact plating, this lead-free, RoHS-compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments DAC5689IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5689IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.75W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000000S/s |
| Series | DAC5689 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5689IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
