
Dual-channel, 16-bit digital-to-analog converter (DAC) with an 800 MS/s conversion rate. Features a 1x-8x interpolating architecture and a parallel interface. Offers a 72dB signal-to-noise ratio and 79dB spurious-free dynamic range. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 64-VQFN with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments DAC5689IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5689IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.75W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5689IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
