The DAC60004IPWR is a 12-bit digital-to-analog converter with 14 terminals in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a maximum supply current of 5.5 mA. It is a single-function device with a JEDEC package code of R-PDSO-G14 and dimensions of 4.4mm width and 5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC60004IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC60004IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC60004IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.