
The DAC6311IDCKT is a 10-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 0.16mA. It features a temperature grade of automotive and operates within a temperature range of -40°C to 125°C. The device is packaged in a 6-pin SC-70 package and has a pin count of 6.
Texas Instruments DAC6311IDCKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.16 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC6311IDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.