
10-bit, single-channel digital-to-analog converter (DAC) featuring a 225KS/s conversion rate and 0.5LSB integral and differential nonlinearity. Operates from a 2.0V to 5.5V single supply with a low 80µA quiescent current. SPI interface enables efficient communication, while the unipolar voltage output offers 81dB SNR and 65dB SFDR. Housed in a 6-pin SC70 package with gold contact plating, this RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DAC6311IDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC6311IDCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC6311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6311IDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
