DAC6551-Q1 Automotive 12-Bit, Ultralow-Glitch, Voltage-Output DAC 8-VSSOP -40 to 125
Texas Instruments DAC6551AQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.25 |
| Supply Voltage-Nom | 3.6 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC6551AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.