
Quad 10-bit digital-to-analog converter (DAC) featuring an I²C interface. Offers a 188 kS/s conversion rate with 0.5 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming a nominal 600 µA. Packaged in a 16-TSSOP with gold contact plating, suitable for -40°C to 105°C operation.
Texas Instruments DAC6573IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC6573 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6573IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
