
8-channel, 10-bit digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a sampling rate of 55.55 kS/s with 0.5 LSB integral and differential nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V and supports I2C interface communication. Housed in a 16-pin TSSOP package with gold contact plating, this RoHS compliant component has a maximum power dissipation of 7.7mW.
Texas Instruments DAC6578SPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 55.55KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3.4mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 55.55KS/s |
| Series | DAC6578 |
| Settling Time | 7us |
| Supply Current | 860uA |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6578SPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
