The DAC70004IDMDR is a 14-bit digital-to-analog converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 5.5mA. The device is packaged in a 14-pin R-PDSO-N14 package and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC70004IDMDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC70004IDMDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC70004IDMDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.