
The DAC70004IDMDT is a 14-bit digital-to-analog converter with a JEDEC package code of R-PDSO-N14 and a width of 3mm. It operates over a temperature range of -40 to 125°C and has a maximum supply current of 5.5mA. This device is a single function converter and is available in a VSON-14 package. It is designed for automotive applications and meets the requirements of the specified category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC70004IDMDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC70004IDMDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC70004IDMDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.