The DAC70004IPW is a 14-bit digital-to-analog converter with a maximum operating temperature of 125°C and a supply current of up to 5.5mA. It is packaged in a TSSOP-14 package and has a terminal position of dual. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The DAC70004IPW is a single function device with 14 terminals and a width and length of 4.4mm and 5mm respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC70004IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC70004IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5.5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC70004IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.