The DAC70501ZDGSR is a 14-bit digital-to-analog converter with a nominal supply voltage of 5V. It features an automotive temperature grade, allowing operation from -40°C to 125°C. The device is packaged in a VSSOP-10 package, measuring 3mm in width and length. It has 10 terminals and is designed for a single function.
Sign in to ask questions about the Texas Instruments DAC70501ZDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC70501ZDGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC70501ZDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.