
16-bit, single-channel digital-to-analog converter (DAC) with parallel interface. Features 8µs settling time and integral nonlinearity of 0.003 LSB. Operates with dual supply voltages from ±13.5V to ±16.5V, with a nominal dual supply voltage of ±15V. Through-hole mounted in a PDIP package, suitable for operation between 0°C and 70°C. Maximum power dissipation is 950mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC707KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.003LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Mount | Through Hole |
| Nominal Supply Current | -18mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DAC707 |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC707KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
