
Texas Instruments DAC70BH-CSB-I technical specifications.
| Package/Case | CDIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 5us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC70BH-CSB-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.