The DAC70BH-CSB-IBI is a 16-bit digital-to-analog converter with a nominal supply voltage of 15V. It is packaged in a DIP24 package with a width of 15.24mm and a length of 31.75mm. The device operates over a temperature range of -25°C to 85°C and has a pin count of 24. It is a single-function device with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC70BH-CSB-IBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC70BH-CSB-IBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.5.B |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC70BH-CSB-IBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.