
16-bit digital-to-analog converter featuring a parallel interface and a 100 kS/s conversion rate. This bipolar voltage output DAC offers 4 LSB integral and differential nonlinearity, with a settling time of 10 µs. Operating with a dual supply voltage range of 11.4V to 16.5V, it is housed in a 28-pin PDIP package with gold contact plating. Suitable for applications from -40°C to 85°C, this RoHS compliant component has a maximum power dissipation of 600mW.
Texas Instruments DAC712PG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
