
16-bit Digital-to-Analog Converter (DAC) with a parallel interface and voltage output. Features a 100kS/s conversion rate, 2LSB differential and integral nonlinearity, and a 10µs settling time. Operates with dual supply, housed in a PDIP-28 package, and has a maximum operating temperature of 70°C. This RoHS compliant component offers 16-bit resolution and a power consumption of 525mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC712PKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC712PKG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712PKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
