
16-bit parallel digital-to-analog converter (DAC) featuring a 100 kS/s conversion rate and 1 LSB differential nonlinearity. This single-channel voltage output DAC offers a 16-bit resolution with a bipolar output polarity. It operates with a dual supply voltage range of 11.4V to 16.5V and a nominal supply current of 22mA. Packaged in a 28-pin PDIP with gold contact plating, this lead-free and RoHS compliant component has a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC712PLG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
No datasheet is available for this part.
