The DAC712UK is a 16-bit digital-to-analog converter from Texas Instruments. It operates at a nominal supply voltage of 15V and has a maximum supply current of 25mA. The device is packaged in a 28-pin SOIC package and has a commercial temperature grade. The DAC712UK is designed for use in a variety of applications, including data conversion and signal processing.
Texas Instruments DAC712UK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC712UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.