The DAC712UK/1KG4 is a 16-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 15V. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length. The DAC712UK/1KG4 operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC712UK/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC712UK/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.