16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB 0 to 70
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 10us |
| RoHS | Not Compliant |