
16-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a bipolar/unipolar output type, voltage output, and a single DAC channel. Operates with a dual supply voltage ranging from 11.4V to 16.5V, with a nominal supply current of 22mA. Achieves a sampling rate of 86kS/s and a settling time of 10µs. Exhibits integral nonlinearity (INL) and differential nonlinearity (DNL) of 4LSB. Packaged in a 16-DIP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC714PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC714PG4 technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86000S/s |
| Series | DAC714 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC714PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
