
16-bit Digital-to-Analog Converter (DAC) with a parallel interface and voltage output. Features a 100 kS/s conversion rate, 4 LSB integral and differential nonlinearity, and a 10 µs settling time. Operates with a dual supply and offers a 16-bit resolution. Packaged in a 28-pin SOIC, this component has a maximum power dissipation of 600mW and a nominal supply current of 22mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC715UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC715UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 4LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC715 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
