
16-bit Digital-to-Analog Converter (DAC) with a parallel interface and word input loading. Features a 100 kS/s conversion rate, 10 µs settling time, and 1 LSB differential nonlinearity. This single-channel voltage output DAC offers 16-bit resolution and operates with a dual supply. Packaged in a 28-pin SOIC, it has a maximum operating temperature of 70°C and a power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC715ULG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC715ULG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC715 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715ULG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
