
16-Bit Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a single channel, voltage output, and a conversion rate of 86 kS/s. Offers 4 LSB differential and integral nonlinearity, with a settling time of 10 µs. Operates with dual supply voltages from 11.4V to 16.5V, within a temperature range of -40°C to 85°C. Packaged in a 16-PDIP, this RoHS compliant component has a maximum power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC716P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 4LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86KS/s |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
