
16-bit digital-to-analog converter (DAC) with serial SPI interface. Features 86 kS/s conversion rate, 2 LSB integral and differential nonlinearity, and a 10 µs settling time. Operates with a dual supply voltage range of 11.4V to 16.5V. Housed in a 16-pin PDIP package with a maximum power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC716PKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC716PKG4 technical specifications.
| Package/Case | N |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86000S/s |
| Series | DAC716 |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716PKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
