The DAC716UK/1KG4 is a 16-bit digital-to-analog converter with a conversion rate of 86KS/s. It operates over a temperature range of 0°C to 70°C and consumes 525mW of power. The device is available in a lead-free SOIC package and is RoHS compliant. It features an integral nonlinearity of 2LSB and a settling time of 6us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC716UK/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 86KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86KS/s |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716UK/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
