
Dual 16-Bit Digital-to-Analog Converter 28-PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC725KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC725KP technical specifications.
| Package/Case | PDIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DAC725 |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC725KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
