PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 16-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED,CERAMIC, DIP-24
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC72BH-CSB-IBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.