
12-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers 1LSB differential and integral nonlinearity, with a unipolar voltage output. Operates from a 2V to 5.5V supply, consuming a nominal 110uA. Interface via SPI, with a 225KS/s sampling rate and 6us settling time. Packaged in a 6-pin SC-70 with gold contact plating, suitable for temperatures from -40°C to 125°C.
Texas Instruments DAC7311IDCKR technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 110uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 160uA |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 140uW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Thickness | 900um |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7311IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
