
12-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 225 kS/s sampling rate, 6 µs settling time, and 1 LSB integral and differential nonlinearity. Operates from a single 2V to 5.5V supply with a maximum power dissipation of 880 µW. Offers 81 dB signal-to-noise ratio and 65 dB spurious-free dynamic range. Packaged in a 6-pin SC-70 (SC) package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7311IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC7311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7311IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
