
12-bit, single-channel Digital-to-Analog Converter (DAC) offering 225 kS/s conversion rate and 1 LSB integral and differential nonlinearity. Features an SPI interface, unipolar voltage output, and a low supply current of 110 µA with a maximum power dissipation of 880 µW. Operates from 1.8V to 5.5V supply, with a wide temperature range of -40°C to 125°C. Packaged in a 6-pin SC70 (SC) with gold contact plating, suitable for battery-powered applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7311IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| Thickness | 900um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7311IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
