
IC DAC 12BIT V-OUT SOT23-6
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7512DBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
