
12-bit, single-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Achieves a conversion rate of 95 kS/s with a settling time of 10 µs. Offers 1 LSB differential nonlinearity and 8 LSB integral nonlinearity. Operates from a single supply voltage between 2.7V and 5.5V, with a typical supply current of 135 µA. Interface is SPI compatible. Packaged in a VSSOP for tape and reel deployment.
Texas Instruments DAC7512E/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7512 |
| Settling Time | 10us |
| Supply Current | 135uA |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7512E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
