
12-bit digital-to-analog converter (DAC) featuring a single channel with a unipolar voltage output. This low-power device operates with a serial SPI interface and supports rail-to-rail output. Key specifications include a 95 kS/s conversion rate, 10 µs settling time, and a wide operating temperature range of -40°C to 105°C. The DAC is housed in a VSSOP package with gold contact plating and operates from a 2.7V to 5.5V supply voltage, consuming a typical supply current of 135 µA.
Texas Instruments DAC7512E/250G4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7512 |
| Settling Time | 10us |
| Supply Current | 135uA |
| Termination | SMD/SMT |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7512E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
