
12-bit Digital-to-Analog Converter (DAC) with a single channel and voltage output. Features SPI serial interface, 95 kS/s conversion rate, and 10 µs settling time. Offers 1 LSB differential nonlinearity and 8 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 135 µA. Packaged in a VSSOP (MSOP-8) for surface mounting.
Sign in to ask questions about the Texas Instruments DAC7512E/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7512E/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 135uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7512 |
| Settling Time | 10us |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7512E/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
