
12-bit digital-to-analog converter (DAC) featuring a serial SPI interface and a single unipolar voltage output. This component offers a 95 kS/s conversion rate with 1 LSB differential nonlinearity and 8 LSB integral nonlinearity. Operating from a 2.7V to 5.5V supply, it consumes a low 135 µA supply current. The SOT-23 package, with gold contact plating, measures 2.9mm in length, 1.6mm in width, and 1.15mm in height, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7512N/250 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 10us |
| Supply Current | 135uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7512N/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
