
12-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with serial SPI interface. Features rail-to-rail output, 95 kS/s conversion rate, 10 µs settling time, and low supply current of 135 µA for micro-power operation. Operates from a 2.7V to 5.5V supply voltage range and offers a wide temperature range of -40°C to 105°C. Packaged in a 6-pin SOT-23 with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7512N/250G4 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7512 |
| Settling Time | 10us |
| Supply Current | 135uA |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7512N/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
