
12-bit, single-channel digital-to-analog converter (DAC) featuring a 95KS/s conversion rate and SPI interface. Offers rail-to-rail voltage output with unipolar polarity. Operates from a 2.7V to 5.5V supply with a low 135uA supply current. Achieves 1LSB differential nonlinearity and 8LSB integral nonlinearity, with a 10us settling time. Packaged in a 6-pin SOT-23 with gold contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments DAC7512N/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7512N/3KG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7512 |
| Settling Time | 10us |
| Supply Current | 135uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7512N/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
