
12-bit serial input digital-to-analog converter (DAC) featuring a rail-to-rail voltage output. This single-channel DAC operates with a conversion rate of 95 kS/s and offers a low supply current of 115 µA. It supports an SPI interface and boasts a differential nonlinearity of 1 LSB and integral nonlinearity of 8 LSB. The component is housed in a 3mm x 3mm VSSOP package with gold contact plating, suitable for operation across a temperature range of -40°C to 105°C.
Texas Instruments DAC7513E/250 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 10us |
| Supply Current | 115uA |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7513E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
