
12-bit, single-channel, serial input digital-to-analog converter (DAC) featuring a rail-to-rail voltage output. Achieves a conversion rate of 95 kS/s with a settling time of 10 µs. Offers 1 LSB differential nonlinearity and 8 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a low supply current of 115 µA. Packaged in an 8-VSSOP with gold contact plating, suitable for surface mount technology.
Texas Instruments DAC7513E/250G4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7513 |
| Settling Time | 10us |
| Supply Current | 115uA |
| Termination | SMD/SMT |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7513E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
